Opto 22 SNAP-AILC-2 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Current Rating | 120mA |
| Depth | 90.17mm |
| Input Current | 120mA |
| Input Type | ANALOG |
| Length | 82.55mm |
| Manufacturer Series | SNAP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | PCB, Snap in |
| Number of Channels | 2 |
| Operating Supply Voltage | 5.2V |
| DC Rated Voltage | 5V |
| Width | 18.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 SNAP-AILC-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
