Opto 22 SNAP-AIMV2-4 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Current Rating | 170mA |
| Depth | 90.17mm |
| Input Current | 170mA |
| Length | 82.55mm |
| Manufacturer Series | SNAP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | PCB, Snap in |
| Number of Channels | 4 |
| Number of I/Os | 4 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| DC Rated Voltage | 5V |
| Width | 18.29mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-AIMV2-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.