Opto 22 SNAP-AIPM-3V technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Current Rating | 11A |
| Depth | 90.59mm |
| Input Current | 100mA |
| Length | 82.55mm |
| Manufacturer Series | SNAP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Rack, Snap in |
| Number of Channels | 1 |
| Number of I/Os | 14 |
| Number of Inputs | 14 |
| Operating Supply Voltage | 5V |
| DC Rated Voltage | 250V |
| Width | 18.69mm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 SNAP-AIPM-3V to view detailed technical specifications.
No datasheet is available for this part.