Opto 22 SNAP-B3000-ENET technical specifications.
| Approvals | CE |
| Depth | 0.236inch |
| Height | 88.9mm |
| Length | 3.3inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Number of Ports | 1 |
| DC Rated Voltage | 5V |
| Width | 1.825inch |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 SNAP-B3000-ENET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
