Opto 22 SNAP-D12M technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Current Rating | 300mA |
| Mount | Rack |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-D12M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
