
The SNAP-IAC-16 digital input module from Opto 22 features 16 channels with a current rating of 150mA and a DC rated voltage of 120V. It is designed for operation within a temperature range of 0-70°C and is approved for use in UL and CE environments. The module is packaged in a module case and can be mounted on a rack, PCB, or snapped into place.
Opto 22 SNAP-IAC-16 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Current Rating | 150mA |
| Depth | 82.32mm |
| Input Type | DIGITAL |
| Length | 82.55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Rack, PCB, Snap in |
| Number of Channels | 16 |
| Number of Inputs | 16 |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 15ms |
| DC Rated Voltage | 120V |
| Width | 18.69mm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 SNAP-IAC-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.