Opto 22 SNAP-IDC-32 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Current Rating | 150mA |
| Depth | 82.8mm |
| Input Type | DIGITAL |
| Length | 82.55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Rack, PCB, Snap in |
| Number of Channels | 32 |
| Number of Inputs | 32 |
| Output Type | Digital |
| Turn-Off Delay Time | 6ms |
| Turn-On Delay Time | 6ms |
| DC Rated Voltage | 24V |
| Width | 18.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 SNAP-IDC-32 to view detailed technical specifications.
No datasheet is available for this part.