Opto 22 SNAP-IDC-32-FM technical specifications.
| Package/Case | Module |
| Depth | 82.55mm |
| Length | 18.29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Rack |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 SNAP-IDC-32-FM to view detailed technical specifications.
No datasheet is available for this part.