
Opto 22 SNAP-IDC-32DN technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Depth | 82.8mm |
| Input Type | DIGITAL |
| Length | 82.55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Rack, Snap in |
| Number of Channels | 32 |
| Number of Inputs | 32 |
| Reach SVHC Compliant | No |
| Turn-Off Delay Time | 6ms |
| Turn-On Delay Time | 6ms |
| Width | 18.29mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-IDC-32DN to view detailed technical specifications.
No datasheet is available for this part.