
The SNAP-IDC5-HT digital input module from Opto 22 features four channels with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for PCB mount and is RoHS compliant. The module has a turn-on delay time of 20ms and a turn-off delay time of 25ms.
Opto 22 SNAP-IDC5-HT technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Depth | 90.17mm |
| Input Type | DIGITAL |
| Length | 82.55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | PCB, Snap in, Rack |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ms |
| Turn-On Delay Time | 20ms |
| Width | 18.29mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-IDC5-HT to view detailed technical specifications.
No datasheet is available for this part.