This 4-channel digital input module from Opto 22 is rated for 400A and operates within a temperature range of 0-70°C. It is approved for use in UL and CE environments and is compliant with RoHS regulations. The module is designed for PCB mounting via snap-in or rack mounting and features a compact package with dimensions of 82.55mm in length, 90.17mm in depth, and 18.29mm in width.
Opto 22 SNAP-IDC5G technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Current Rating | 400A |
| Depth | 90.17mm |
| Input Type | DIGITAL |
| Length | 82.55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | PCB, Snap in, Rack |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ms |
| Turn-On Delay Time | 5ms |
| DC Rated Voltage | 2.7V |
| Width | 18.29mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-IDC5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.