Opto 22 SNAP-IT-EMU1 technical specifications.
| Depth | 180mm |
| Input Current | 600mA |
| Length | 254mm |
| Manufacturer Series | SNAP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Operating Supply Voltage | 240V |
| Series | SNAP PAC |
| Width | 165mm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 SNAP-IT-EMU1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.