Opto 22 SNAP-LCE technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Input Current | 1.2A |
| Interface | RS-232 |
| Manufacturer Series | SNAP |
| Max Operating Temperature | 60°C |
| Memory Size | 512KB |
| Min Operating Temperature | 0°C |
| Mount | Panel, DIN Rail |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 SNAP-LCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.