Opto 22 SNAP-LCSX-PLUS technical specifications.
| Approvals | CE |
| Max Operating Temperature | 70°C |
| Memory Size | 256KB |
| Min Operating Temperature | 0°C |
| Mount | Panel, DIN Rail |
| Number of Outputs | 4 |
| Termination | Screw |
| Voltage Rating (AC) | 1.5kV |
| DC Rated Voltage | 4kV |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-LCSX-PLUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
