Opto 22 SNAP-M64 technical specifications.
| Package/Case | Module |
| Current Rating | 4.2A |
| Length | 387mm |
| Width | 112mm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 SNAP-M64 to view detailed technical specifications.
No datasheet is available for this part.