Opto 22 SNAP-MR10 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Load Current | 10A |
| Manufacturer Series | SNAP |
| Mount | Rack |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-MR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.