Opto 22 SNAP-ODC-32-SNK-FM technical specifications.
| Package/Case | Module |
| Current Rating | 150mA |
| Depth | 82.8mm |
| Input Current | 150mA |
| Length | 82.55mm |
| Manufacturer Series | SNAP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in |
| Number of I/Os | 32 |
| Number of Outputs | 32 |
| Operating Supply Voltage | 5V |
| Output Current | 250mA |
| DC Rated Voltage | 24V |
| Width | 18.29mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-ODC-32-SNK-FM to view detailed technical specifications.
No datasheet is available for this part.