Opto 22 SNAP-ODC-HDB technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Depth | 12.7mm |
| Length | 245mm |
| Manufacturer Series | SNAP |
| Mount | Rack |
| Operating Supply Voltage | 32V |
| Primary Type | MODULE |
| Width | 97.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 SNAP-ODC-HDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.