Opto 22 SNAP-ODC5-IFM technical specifications.
| Package/Case | Module |
| Depth | 90.17mm |
| Input Current | 50mA |
| Length | 82.55mm |
| Manufacturer Series | SNAP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in |
| Number of I/Os | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 3A |
| Reach SVHC Compliant | No |
| Width | 18.29mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-ODC5-IFM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.