
Opto 22 SNAP-PAC-R1-W technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Depth | 106.375mm |
| Input Current | 1.5A |
| Length | 84.15mm |
| Manufacturer Series | SNAP PAC R |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Operating Supply Voltage | 5.2V |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Width | 44.44mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-PAC-R1-W to view detailed technical specifications.
No datasheet is available for this part.