
The SNAP-PAC-R2 is a module with 8MB of memory, operating at 5.2V with a maximum input current of 1.5A. It is designed for use in rack-mounted applications and has a maximum operating temperature of 60°C. The module is CE approved and has a width of 44.44mm, a length of 84.15mm, and a depth of 106.375mm.
Opto 22 SNAP-PAC-R2 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Depth | 106.375mm |
| Input Current | 1.5A |
| Length | 84.15mm |
| Manufacturer Series | SNAP PAC R |
| Max Operating Temperature | 60°C |
| Memory Size | 8MB |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Operating Supply Voltage | 5.2V |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Width | 44.44mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-PAC-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
