Opto 22 SNAP-PAC-RCK16 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Current Rating | 4.2A |
| Depth | 12.7mm |
| Input Current | 4.2A |
| Length | 387.35mm |
| Manufacturer Series | SNAP PAC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Rack, Panel, DIN Rail |
| Operating Supply Voltage | 5.2V |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 5.2V |
| Width | 112.01mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-PAC-RCK16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
