Opto 22 SNAP-PAC-ROK technical specifications.
| Package/Case | Module |
| Length | 94mm |
| Manufacturer Series | SNAP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 SNAP-PAC-ROK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
