Opto 22 SNAP-PAC-S1 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Manufacturer Series | SNAP PAC S |
| Max Operating Temperature | 60°C |
| Memory Size | 16MB |
| Min Operating Temperature | 0°C |
| Mount | Panel, DIN Rail |
| Number of Inputs | 6 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 32V |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 SNAP-PAC-S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
