Opto 22 SNAP-PAC-S1-W technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Depth | 111.1mm |
| Length | 121.84mm |
| Manufacturer Series | SNAP PAC S |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Rack, Panel, DIN Rail |
| Operating Supply Voltage | 32V |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Width | 44.44mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-PAC-S1-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.