Opto 22 SNAP-PAC-SB2 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Current Rating | 750mA |
| Depth | 4.28inch |
| Input Current | 720mA |
| Length | 3.3inch |
| Manufacturer Series | SNAP PAC |
| Max Operating Temperature | 60°C |
| Memory Size | 16MB |
| Min Operating Temperature | 0°C |
| Mount | Rack, Panel |
| Number of I/Os | 32 |
| Operating Supply Voltage | 5.2V |
| Output Type | Analog |
| Termination | Screw |
| Width | 1.83inch |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 SNAP-PAC-SB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
