Opto 22 SNAP-STRAPB technical specifications.
| Package/Case | Module |
| Gender | Male |
| Manufacturer Series | SNAP |
| Number of Contacts | 5 |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-STRAPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.