Opto 22 SNAP-TEX-FB16-L technical specifications.
| Approvals | CE |
| Length | 197mm |
| Manufacturer Series | SNAP |
| Mount | Board, Rack |
| Operating Supply Voltage | 24V |
| Primary Type | MODULE |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-TEX-FB16-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
