
Opto 22 SNAP-TEX-MR10-4 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Current Rating | 10A |
| Input Current | 75mA |
| Length | 110mm |
| Manufacturer Series | SNAP |
| Mount | Board, Rack |
| Number of Channels | 4 |
| Operating Supply Voltage | 24V |
| Primary Type | MODULE |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-TEX-MR10-4 to view detailed technical specifications.
No datasheet is available for this part.
