
The SNAP-UP1-M64 from Opto 22 is a rack mount device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a memory size of 512KB and supports EEPROM, FLASH, and RAM memory types. The device has a DC rated voltage of 5V and measures 83.82mm in length, 46.35mm in width, and 4.12inch in height. It also has a depth of 104.65mm and is approved for CE compliance.
Opto 22 SNAP-UP1-M64 technical specifications.
| Approvals | CE |
| Depth | 104.65mm |
| Height | 4.12inch |
| Length | 83.82mm |
| Max Operating Temperature | 70°C |
| Memory Size | 512KB |
| Memory Type | EEPROM, FLASH, RAM |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Number of Ports | 1 |
| DC Rated Voltage | 5V |
| Width | 46.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 SNAP-UP1-M64 to view detailed technical specifications.
No datasheet is available for this part.