Opto 22 STRAP2 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Gender | Male |
| Mount | Rack |
| Number of Channels | 1 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Primary Type | JUMPER |
| Reach SVHC Compliant | No |
| Series | R0433 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 STRAP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.