SHP 180W LAMP EP721/TS721/EP620/EP727/TX727
Optoma BL-FS180B technical specifications.
| Height | 5inch |
| Length | 6.5inch |
| Weight | 0.68lb |
| Width | 6.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Optoma BL-FS180B to view detailed technical specifications.
No datasheet is available for this part.