Optoma HD66 technical specifications.
| Height | 6.75inch |
| Length | 15.75inch |
| Weight | 7.98lb |
| Width | 12.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Optoma HD66 to view detailed technical specifications.
No datasheet is available for this part.