Transceiver, 1480nm Min, 1580nm Max, SC Connector, Panel Mount, ROHS COMPLIANT, PACKAGE-20
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.1 |
| Supply Voltage-Max | 3.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |