Transceiver, 1500nm Min, 1580nm Max, 622Mbps(Tx), 622Mbps(Rx), LC Connector, Panel Mount, ROHS COMPLIANT, PACKAGE-20
Optoway Technology SPS-53160BWG technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -10 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 3.47 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Optoway Technology SPS-53160BWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.