Optoway Technology SPS-9380AFG technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Max | 3.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Optoway Technology SPS-9380AFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.