Optoway Technology XPS-4385W-D285G technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Max | 5.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Optoway Technology XPS-4385W-D285G to view detailed technical specifications.
No datasheet is available for this part.