Optris FARCSLT10K technical specifications.
| Accuracy | 1.5% |
| Interface | USB |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Response Time | 30ms |
| Weight | 90g |
| RoHS | Not Compliant |
Download the complete datasheet for Optris FARCSLT10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
