Optris OPTPI160O23T900 technical specifications.
| Max Operating Temperature | 900°C |
| Min Operating Temperature | -20°C |
| Ratings | IP67 |
| Series | Optris PI160/200/400/450 |
| Weight | 195g |
| RoHS | Compliant |
Download the complete datasheet for Optris OPTPI160O23T900 to view detailed technical specifications.
No datasheet is available for this part.