Optris OPTPI16O23T900 technical specifications.
| Height | 62mm |
| Interface | USB |
| Length | 45mm |
| Weight | 250g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Optris OPTPI16O23T900 to view detailed technical specifications.
No datasheet is available for this part.