
Optris OPTRISCS technical specifications.
| Accuracy | 1.5% |
| Min Operating Temperature | -20°C |
| Response Time | 25ms |
| RoHS | Compliant |
Download the complete datasheet for Optris OPTRISCS to view detailed technical specifications.
No datasheet is available for this part.
