Optris OPTRISLS technical specifications.
| Interface | USB |
| Max Operating Temperature | 900°C |
| Min Operating Temperature | -35°C |
| Number of Inputs | 2 |
| Response Time | 150ms |
| Sensing Method | Infrared (IR) |
| Weight | 420g |
| RoHS | Compliant |
Download the complete datasheet for Optris OPTRISLS to view detailed technical specifications.
No datasheet is available for this part.