
Optris OPTRISMSPRO technical specifications.
| Height | 45mm |
| Interface | USB |
| Length | 190mm |
| Max Operating Temperature | 400°C |
| Min Operating Temperature | -50°C |
| Number of Inputs | 2 |
| Response Time | 300ms |
| Sensing Method | Infrared (IR) |
| Weight | 180g |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Optris OPTRISMSPRO to view detailed technical specifications.
No datasheet is available for this part.
