Optronics FCSC09DYE2 technical specifications.
| Color | Yellow |
| Connector Type B | SC |
| Length | 2m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Optronics FCSC09DYE2 to view detailed technical specifications.
No datasheet is available for this part.