Optronics LCLC09DYE10 technical specifications.
| Color | Yellow |
| Connector Type A | LC |
| Connector Type B | LC |
| Length | 10m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Optronics LCLC09DYE10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.