Optronics LCLC62DOR10 technical specifications.
| Color | Orange |
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Optronics LCLC62DOR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.