Optronics LCSC50DOR3 technical specifications.
| Color | Orange |
| Connector Type A | LC, LC Duplex |
| Connector Type B | SC, SC Duplex |
| Length | 3m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Optronics LCSC50DOR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.