Optronics LCSC62DOR5 technical specifications.
| Color | Orange |
| Connector Type A | LC Duplex |
| Connector Type B | SC Duplex |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Optronics LCSC62DOR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.