Optronics SCSC62DOR2 technical specifications.
| Color | Orange |
| Connector Type A | SC, SC Duplex |
| Connector Type B | SC, SC Duplex |
| Length | 2m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Optronics SCSC62DOR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
