Optronics SCST62DOR10 technical specifications.
| Color | Orange |
| Connector Type A | SC, SC Duplex |
| Connector Type B | ST |
| Length | 10m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Optronics SCST62DOR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.